
RB751SM-40T2R | |
|---|---|
DigiKey Part Number | RB751SM-40T2RTR-ND - Tape & Reel (TR) RB751SM-40T2RCT-ND - Cut Tape (CT) RB751SM-40T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751SM-40T2R |
Description | DIODE SCHOTTKY 30V 30MA SC79 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | RB751SM-40T2R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SC-79 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,62270 Kč | 262,27 Kč |
| 500 | 1,93560 Kč | 967,80 Kč |
| 1 000 | 1,71281 Kč | 1 712,81 Kč |
| 2 000 | 1,52519 Kč | 3 050,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,23358 Kč | 9 868,64 Kč |
| 16 000 | 1,12137 Kč | 17 941,92 Kč |
| 24 000 | 1,06417 Kč | 25 540,08 Kč |
| 40 000 | 0,99987 Kč | 39 994,80 Kč |
| 56 000 | 0,96179 Kč | 53 860,24 Kč |
| 80 000 | 0,92477 Kč | 73 981,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







