
PUSB3AB4Z | |
|---|---|
DigiKey Part Number | 1727-2741-2-ND - Tape & Reel (TR) 1727-2741-1-ND - Cut Tape (CT) 1727-2741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3AB4Z |
Description | TVS DIODE 3.3VWM 5VC DFN2510A-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.17pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TA) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-XFDFN |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 5V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,94600 Kč | 79,46 Kč |
| 100 | 5,07000 Kč | 507,00 Kč |
| 500 | 3,82282 Kč | 1 911,41 Kč |
| 1 000 | 3,42009 Kč | 3 420,09 Kč |
| 2 000 | 3,08099 Kč | 6 161,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,71338 Kč | 13 566,90 Kč |
| 10 000 | 2,48606 Kč | 24 860,60 Kč |
| 15 000 | 2,37023 Kč | 35 553,45 Kč |
| 25 000 | 2,24006 Kč | 56 001,50 Kč |
| 35 000 | 2,16298 Kč | 75 704,30 Kč |
| 50 000 | 2,08807 Kč | 104 403,50 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |










