BAT54-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 658 077
Unit Price: 2,94000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 36 267
Unit Price: 4,41000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 975
Unit Price: 3,99000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 5 190
Unit Price: 2,52000 Kč
Datasheet
Diode 30 V 200mA Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54-QVL

DigiKey Part Number
1727-BAT54-QVL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54-QVL
Description
DIODE SCHOTTKY 30V 200MA TO236AB
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0000,32719 Kč19 631,40 Kč
Unit Price without VAT:0,32719 Kč
Unit Price with VAT:0,39590 Kč