Diode 30 V 200mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54

DigiKey Part Number
4878-BAT54TR-ND - Tape & Reel (TR)
4878-BAT54CT-ND - Cut Tape (CT)
4878-BAT54DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54
Description
DIODE SCHOTTKY 30V 200MA SOT233
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BAT54 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54-AQDiotec Semiconductor2 9714878-BAT54-AQCT-ND2,09000 KčParametric Equivalent
BAT54 RFGTaiwan Semiconductor Corporation36 257BAT54RFGCT-ND4,38000 KčSimilar
BAT54_R1_00001Panjit International Inc.3 3243757-BAT54_R1_00001CT-ND2,50000 KčSimilar
BAT54DComponents24 7505245-BAT54CT-ND5,63000 KčParametric Equivalent
BAT54Good-Ark Semiconductor22 2174786-BAT54CT-ND2,50000 KčParametric Equivalent
In-Stock: 2 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,08600 Kč20,86 Kč
1001,27840 Kč127,84 Kč
5000,92598 Kč462,99 Kč
1 0000,81149 Kč811,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66515 Kč1 995,45 Kč
6 0000,59112 Kč3 546,72 Kč
9 0000,55332 Kč4 979,88 Kč
15 0000,51075 Kč7 661,25 Kč
21 0000,48553 Kč10 196,13 Kč
30 0000,46098 Kč13 829,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč