
BAT54-AQ | |
|---|---|
DigiKey Part Number | 4878-BAT54-AQCT-ND - Cut Tape (CT) 4878-BAT54-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAT54-AQ |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAT54-AQ Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Cut Tape (CT) Bulk | Capacitance @ Vr, F 10pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Supplier Device Package SOT-23-3 (TO-236) |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,87600 Kč | 8,76 Kč |
| 25 | 0,75080 Kč | 18,77 Kč |
| 100 | 0,62360 Kč | 62,36 Kč |
| 250 | 0,56308 Kč | 140,77 Kč |
| 500 | 0,52680 Kč | 263,40 Kč |
| 1 000 | 0,49657 Kč | 496,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78403 Kč | 2 352,09 Kč |
| 6 000 | 0,69859 Kč | 4 191,54 Kč |
| 9 000 | 0,65496 Kč | 5 894,64 Kč |
| 15 000 | 0,60585 Kč | 9 087,75 Kč |
| 21 000 | 0,57675 Kč | 12 111,75 Kč |
| 30 000 | 0,54844 Kč | 16 453,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


