Upgrade
Similar
Similar

BAT54,215 | |
|---|---|
DigiKey Part Number | 1727-2900-2-ND - Tape & Reel (TR) 1727-2900-1-ND - Cut Tape (CT) 1727-2900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54,215 |
Description | DIODE SCHOTTKY 30V 200MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAT54,215 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-236AB |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54-QR | Nexperia USA Inc. | 0 | 1727-BAT54-QRCT-ND | 2,92000 Kč | Direct |
| BAT54LT1G | onsemi | 549 352 | BAT54LT1GOSCT-ND | 2,92000 Kč | Direct |
| BAT54-7 | Diodes Incorporated | 0 | BAT54DITR-ND | 2,60694 Kč | Upgrade |
| BAT54-7-F | Diodes Incorporated | 235 348 | BAT54-FDICT-ND | 3,55000 Kč | Upgrade |
| BAT54Q-7-F | Diodes Incorporated | 878 | 31-BAT54Q-7-FCT-ND | 5,21000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,58500 Kč | 15,85 Kč |
| 100 | 0,97810 Kč | 97,81 Kč |
| 500 | 0,70492 Kč | 352,46 Kč |
| 1 000 | 0,61586 Kč | 615,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50171 Kč | 1 505,13 Kč |
| 6 000 | 0,44394 Kč | 2 663,64 Kč |
| 9 000 | 0,41442 Kč | 3 729,78 Kč |
| 15 000 | 0,38120 Kč | 5 718,00 Kč |
| 21 000 | 0,36150 Kč | 7 591,50 Kč |
| 30 000 | 0,34232 Kč | 10 269,60 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |
















