BAT54-D87Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 32 308
Unit Price: 6,47000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 236 212
Unit Price: 3,55000 Kč
Datasheet

Upgrade


Infineon Technologies
In Stock: 17 623
Unit Price: 7,09000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 450
Unit Price: 5,21000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 15 077
Unit Price: 5,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,50000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,50000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,55000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 413
Unit Price: 8,55000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 137
Unit Price: 8,97000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 324
Unit Price: 2,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 27 001
Unit Price: 5,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 816
Unit Price: 6,67000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 591
Unit Price: 3,34000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54-D87Z

DigiKey Part Number
BAT54-D87ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54-D87Z
Description
DIODE SCHOTTKY 30V 200MA SOT233
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54-D87Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVBAT54LT1Gonsemi32 308NSVBAT54LT1GOSCT-ND6,47000 KčSimilar
BAT54-7-FDiodes Incorporated236 212BAT54-FDICT-ND3,55000 KčUpgrade
BAT54E6327HTSA1Infineon Technologies17 623BAT54E6327HTSA1CT-ND7,09000 KčUpgrade
BAT54Q-13Diodes Incorporated45031-BAT54Q-13CT-ND5,21000 KčUpgrade
BAT54TADiodes Incorporated15 077BAT54CT-ND5,63000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes