
BAT54 | |
|---|---|
DigiKey Part Number | 1655-BAT54TR-ND - Tape & Reel (TR) 1655-BAT54CT-ND - Cut Tape (CT) 1655-BAT54DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54 |
Description | DIODE SCHOTTKY 30V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,46200 Kč | 34,62 Kč |
| 100 | 2,15650 Kč | 215,65 Kč |
| 500 | 1,58334 Kč | 791,67 Kč |
| 1 000 | 1,39732 Kč | 1 397,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16019 Kč | 3 480,57 Kč |
| 6 000 | 1,04038 Kč | 6 242,28 Kč |
| 9 000 | 0,97928 Kč | 8 813,52 Kč |
| 15 000 | 0,91054 Kč | 13 658,10 Kč |
| 21 000 | 0,86981 Kč | 18 266,01 Kč |
| 30 000 | 0,83021 Kč | 24 906,30 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |











