
3296W-1-222LF | |
|---|---|
DigiKey Part Number | 3296W-1-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296W-1-222LF |
Description | TRIMMER 2.2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-222LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2.2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296Y-1-222LF | Bourns Inc. | 1 138 | 118-3296Y-1-222LF-ND | 42,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 43,52500 Kč | 435,25 Kč |
| 25 | 40,43480 Kč | 1 010,87 Kč |
| 50 | 38,23240 Kč | 1 911,62 Kč |
| 100 | 36,14260 Kč | 3 614,26 Kč |
| 250 | 33,54064 Kč | 8 385,16 Kč |
| 500 | 31,69076 Kč | 15 845,38 Kč |
| 1 000 | 29,93786 Kč | 29 937,86 Kč |
| 5 000 | 26,22099 Kč | 131 104,95 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |




