
3296W-1-473LF | |
|---|---|
DigiKey Part Number | 3296W-1-473LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296W-1-473LF |
Description | TRIMMER 47K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-473LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 47 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 33,21880 Kč | 830,47 Kč |
| 50 | 31,41300 Kč | 1 570,65 Kč |
| 100 | 29,69750 Kč | 2 969,75 Kč |
| 300 | 27,15600 Kč | 8 146,80 Kč |
| 500 | 26,04508 Kč | 13 022,54 Kč |
| 1 000 | 24,60588 Kč | 24 605,88 Kč |
| 5 000 | 21,55256 Kč | 107 762,80 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


