Similar
Similar
Similar
Similar
Similar
Similar

PCA9508DP,118 | |
|---|---|
DigiKey Part Number | 568-8249-2-ND - Tape & Reel (TR) 568-8249-1-ND - Cut Tape (CT) 568-8249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9508DP,118 |
Description | IC REDRIVER I2C HOTSWAP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9508DP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 5.2 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,64900 Kč | 376,49 Kč |
| 25 | 34,36960 Kč | 859,24 Kč |
| 100 | 30,75790 Kč | 3 075,79 Kč |
| 250 | 29,03436 Kč | 7 258,59 Kč |
| 500 | 27,99538 Kč | 13 997,69 Kč |
| 1 000 | 27,67095 Kč | 27 670,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,23818 Kč | 65 595,45 Kč |
| 5 000 | 25,69437 Kč | 128 471,85 Kč |
| 7 500 | 25,42200 Kč | 190 665,00 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |
















