
TLV3011BIDCKR | |
|---|---|
DigiKey Part Number | 296-TLV3011BIDCKRTR-ND - Tape & Reel (TR) 296-TLV3011BIDCKRCT-ND - Cut Tape (CT) 296-TLV3011BIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3011BIDCKR |
Description | MICROPOWER COMPARATOR WITH INTEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | 0.5mA @ 5.5V | |
Current - Quiescent (Max) | 3.1µA | |
CMRR, PSRR (Typ) | 74dB CMRR, -80dB PSRR | |
Propagation Delay (Max) | 4µs | |
Hysteresis | 8mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 43,52900 Kč | 435,29 Kč |
| 25 | 39,82080 Kč | 995,52 Kč |
| 100 | 35,73230 Kč | 3 573,23 Kč |
| 250 | 33,78412 Kč | 8 446,03 Kč |
| 500 | 33,05842 Kč | 16 529,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,44934 Kč | 91 348,02 Kč |
| 6 000 | 29,86511 Kč | 179 190,66 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |











