
AT24C32E-MAHM-T | |
|---|---|
DigiKey Part Number | AT24C32E-MAHM-TTR-ND - Tape & Reel (TR) AT24C32E-MAHM-TCT-ND - Cut Tape (CT) AT24C32E-MAHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C32E-MAHM-T |
Description | IC EEPROM 32KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24C32E-MAHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS32-MAHM-E | Microchip Technology | 11 687 | AT24CS32-MAHM-ECT-ND | 9,18000 Kč | Similar |
| AT24CS32-MAHM-T | Microchip Technology | 7 770 | AT24CS32-MAHM-TCT-ND | 9,18000 Kč | Similar |
| BR24G32NUX-3TTR | Rohm Semiconductor | 1 704 | BR24G32NUX-3TCT-ND | 6,88000 Kč | Similar |
| BR24S32NUX-WTR | Rohm Semiconductor | 4 000 | 846-BR24S32NUX-WTRCT-ND | 22,52000 Kč | Similar |
| BR24T32NUX-WTR | Rohm Semiconductor | 3 408 | BR24T32NUX-WCT-ND | 10,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,88338 Kč | 39 416,90 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |






