



ST1W008S4TR2000 | |
|---|---|
DigiKey Part Number | 670-2673-2-ND - Tape & Reel (TR) 670-2673-1-ND - Cut Tape (CT) 670-2673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1W008S4TR2000 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST1W008S4TR2000 Models |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.055" (1.40mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - microSD™ | Contact Finish Gold |
Number of Positions 9 (8 + 1) | Contact Finish Thickness 19.7µin (0.50µm) |
Connector Type Connector and Ejector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 100,34900 Kč | 1 003,49 Kč |
| 25 | 94,06280 Kč | 2 351,57 Kč |
| 50 | 89,56480 Kč | 4 478,24 Kč |
| 100 | 85,28760 Kč | 8 528,76 Kč |
| 250 | 79,94864 Kč | 19 987,16 Kč |
| 500 | 78,58796 Kč | 39 293,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 69,04647 Kč | 138 092,94 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |











