
T521B476M016ATE055 | |
|---|---|
DigiKey Part Number | 399-T521B476M016ATE055TR-ND - Tape & Reel (TR) 399-T521B476M016ATE055CT-ND - Cut Tape (CT) 399-T521B476M016ATE055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B476M016ATE055 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B476M016ATE055 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 47 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 23,21200 Kč | 232,12 Kč |
| 50 | 18,55720 Kč | 927,86 Kč |
| 100 | 17,12030 Kč | 1 712,03 Kč |
| 500 | 14,68978 Kč | 7 344,89 Kč |
| 1 000 | 13,93752 Kč | 13 937,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,31812 Kč | 26 636,24 Kč |
| 6 000 | 12,55268 Kč | 75 316,08 Kč |
| 10 000 | 12,26946 Kč | 122 694,60 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |











