
T521D476M035ATE060 | |
|---|---|
DigiKey Part Number | 399-T521D476M035ATE060TR-ND - Tape & Reel (TR) 399-T521D476M035ATE060CT-ND - Cut Tape (CT) 399-T521D476M035ATE060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D476M035ATE060 |
Description | CAP TANT POLY 47UF 35V 7343 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 35,92800 Kč | 359,28 Kč |
| 50 | 29,33840 Kč | 1 466,92 Kč |
| 100 | 27,30370 Kč | 2 730,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,86086 Kč | 11 930,43 Kč |
| 1 500 | 22,26138 Kč | 33 392,07 Kč |
| 2 500 | 21,66960 Kč | 54 174,00 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |











