
OPA376AIDCKT | |
|---|---|
DigiKey Part Number | 296-22191-2-ND - Tape & Reel (TR) 296-22191-1-ND - Cut Tape (CT) 296-22191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA376AIDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA376AIDCKT Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 760µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single Ended, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 2V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 25 | 37,13280 Kč | 928,32 Kč |
| 100 | 33,28390 Kč | 3 328,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,44744 Kč | 7 861,86 Kč |
| 500 | 30,34170 Kč | 15 170,85 Kč |
| 750 | 29,78748 Kč | 22 340,61 Kč |
| 1 250 | 29,17345 Kč | 36 466,81 Kč |
| 1 750 | 28,81466 Kč | 50 425,65 Kč |
| 2 500 | 28,46959 Kč | 71 173,98 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |











