



YK2210203000G | |
|---|---|
DigiKey Part Number | YK2210203000G-ND |
Manufacturer | |
Manufacturer Product Number | YK2210203000G |
Description | CONN BARRIER STRIP 2CIRC 0.25" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Wire Gauge | 18-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 115°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 50 | 9,14680 Kč | 457,34 Kč |
| 100 | 8,26900 Kč | 826,90 Kč |
| 250 | 7,30984 Kč | 1 827,46 Kč |
| 500 | 6,72860 Kč | 3 364,30 Kč |
| 1 000 | 6,25761 Kč | 6 257,61 Kč |
| 5 000 | 5,50223 Kč | 27 511,15 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











