
OSTYK21102030 | |
|---|---|
DigiKey Part Number | ED2934-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK21102030 |
Description | CONN BARRIER STRIP 2CIRC 0.25" |
Customer Reference | |
Detailed Description | 2 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Wire Gauge | 18-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,78500 Kč | 177,85 Kč |
| 25 | 15,47960 Kč | 386,99 Kč |
| 50 | 13,96360 Kč | 698,18 Kč |
| 100 | 12,66390 Kč | 1 266,39 Kč |
| 250 | 11,26164 Kč | 2 815,41 Kč |
| 500 | 10,42256 Kč | 5 211,28 Kč |
| 1 000 | 9,74748 Kč | 9 747,48 Kč |
| 5 000 | 8,67566 Kč | 43 378,30 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |







