



OSTYK22102030 | |
|---|---|
DigiKey Part Number | ED2958-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK22102030 |
Description | CONN BARRIER STRIP 2CIRC 0.25" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 16-26 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,90600 Kč | 199,06 Kč |
| 25 | 17,32760 Kč | 433,19 Kč |
| 50 | 15,63940 Kč | 781,97 Kč |
| 100 | 14,19250 Kč | 1 419,25 Kč |
| 250 | 12,64416 Kč | 3 161,04 Kč |
| 500 | 11,71856 Kč | 5 859,28 Kč |
| 1 000 | 10,97628 Kč | 10 976,28 Kč |
| 5 000 | 9,80006 Kč | 49 000,30 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |




