



OSTYK42102030 | |
|---|---|
DigiKey Part Number | ED2945-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK42102030 |
Description | CONN BARRIER STRIP 2CIRC 0.325" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 2 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 12,55500 Kč | 125,55 Kč |
| 25 | 10,92840 Kč | 273,21 Kč |
| 50 | 9,84800 Kč | 492,40 Kč |
| 100 | 8,90740 Kč | 890,74 Kč |
| 250 | 7,88336 Kč | 1 970,84 Kč |
| 500 | 7,26398 Kč | 3 631,99 Kč |
| 1 000 | 6,76240 Kč | 6 762,40 Kč |
| 5 000 | 5,96021 Kč | 29 801,05 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |











