6 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTYK42106030

DigiKey Part Number
ED2949-ND
Manufacturer
Manufacturer Product Number
OSTYK42106030
Description
CONN BARRIER STRIP 6CIRC 0.325"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
OSTYK42106030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
On Shore Technology Inc.
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
6
Terminal Screw Finish
Nickel
Number of Wire Entries
6
Mounting Type
Through Hole
Pitch
0.325" (8.26mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 553
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1033,45000 Kč334,50 Kč
2529,14520 Kč728,63 Kč
5026,39440 Kč1 319,72 Kč
10024,07840 Kč2 407,84 Kč
25021,63044 Kč5 407,61 Kč
50020,18748 Kč10 093,74 Kč
1 00019,03868 Kč19 038,68 Kč
5 00017,23642 Kč86 182,10 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč