



OSTYK42105030 | |
|---|---|
DigiKey Part Number | ED2948-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK42105030 |
Description | CONN BARRIER STRIP 5CIRC 0.325" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Nickel |
Number of Wire Entries 5 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,46300 Kč | 244,63 Kč |
| 25 | 21,30880 Kč | 532,72 Kč |
| 50 | 19,25520 Kč | 962,76 Kč |
| 100 | 17,51020 Kč | 1 751,02 Kč |
| 250 | 15,64856 Kč | 3 912,14 Kč |
| 500 | 14,54364 Kč | 7 271,82 Kč |
| 1 000 | 13,65962 Kč | 13 659,62 Kč |
| 5 000 | 12,26510 Kč | 61 325,50 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |










