


RBR2VWM30ATFTR | |
|---|---|
DigiKey Part Number | 846-RBR2VWM30ATFTR-ND - Tape & Reel (TR) 846-RBR2VWM30ATFTRCT-ND - Cut Tape (CT) 846-RBR2VWM30ATFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2VWM30ATFTR |
Description | DIODE SCHOTTKY 30V 2A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 100 | 6,82640 Kč | 682,64 Kč |
| 500 | 5,20120 Kč | 2 600,60 Kč |
| 1 000 | 4,67688 Kč | 4 676,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,01055 Kč | 12 031,65 Kč |
| 6 000 | 3,67483 Kč | 22 048,98 Kč |
| 9 000 | 3,50375 Kč | 31 533,75 Kč |
| 15 000 | 3,31151 Kč | 49 672,65 Kč |
| 21 000 | 3,19769 Kč | 67 151,49 Kč |
| 30 000 | 3,08706 Kč | 92 611,80 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











