
TAN ENG KIT 40 | |
|---|---|
DigiKey Part Number | 1680-TANENGKIT40-ND |
Manufacturer | |
Manufacturer Product Number | TAN ENG KIT 40 |
Description | CAP KIT TANT 15UF-470UF 110PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tantalum (Polymer) Capacitor Kit 10µF ~ 470µF 16 ~ 75 V Surface Mount, MLCC 110 Pieces (11 Values - 10 Each) |
Datasheet | Datasheet |
Category | Capacitance Range 10µF ~ 470µF |
Manufacturer KEMET | Mounting Type Surface Mount, MLCC |
Series | Voltage - Rated 16 ~ 75 V |
Packaging Box | Tolerance ±20% |
Part Status Active | Quantity 110 Pieces (11 Values - 10 Each) |
Kit Type Tantalum (Polymer) | Packages Included 1411, 2917 (3528, 7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 081,80000 Kč | 2 081,80 Kč |
| 10 | 1 807,75500 Kč | 18 077,55 Kč |
| Unit Price without VAT: | 2 081,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 518,97800 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| T521D226M050ATE090 | CAP TANT POLY 22UF 50V 2917 | 10 |
| T521D227M016ATE025 | CAP TANT POLY 220UF 16V 2917 | 10 |
| T521X156M075ATE035 | CAP TANT POLY 15UF 75V 2917 | 10 |
| T521B226M025ATE100 | CAP TANT POLY 22UF 25V 1411 | 10 |
| T521X686M035ATE050 | CAP TANT SMD POLYMER | 10 |

