22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B226M025ATE100

DigiKey Part Number
399-14248-2-ND - Tape & Reel (TR)
399-14248-1-ND - Cut Tape (CT)
399-14248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521B226M025ATE100
Description
CAP TANT POLY 22UF 25V 1411
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521B226M025ATE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
22 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,57000 Kč28,57 Kč
1018,64500 Kč186,45 Kč
5014,73240 Kč736,62 Kč
10013,52900 Kč1 352,90 Kč
50011,49180 Kč5 745,90 Kč
1 00010,86175 Kč10 861,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,34297 Kč20 685,94 Kč
6 0009,70194 Kč58 211,64 Kč
10 0009,46477 Kč94 647,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,57000 Kč
Unit Price with VAT:34,56970 Kč