
TCJB226M025R0100E | |
|---|---|
DigiKey Part Number | 478-13236-2-ND - Tape & Reel (TR) 478-13236-1-ND - Cut Tape (CT) 478-13236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB226M025R0100E |
Description | CAP TANT POLY 22UF 25V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 22 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 50 | 11,57400 Kč | 578,70 Kč |
| 100 | 10,57250 Kč | 1 057,25 Kč |
| 500 | 8,88426 Kč | 4 442,13 Kč |
| 1 000 | 8,36224 Kč | 8 362,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,93252 Kč | 15 865,04 Kč |
| 6 000 | 7,40141 Kč | 44 408,46 Kč |
| 10 000 | 7,20496 Kč | 72 049,60 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



