



TCJB226M025R0100 | |
|---|---|
DigiKey Part Number | 478-9415-2-ND - Tape & Reel (TR) 478-9415-1-ND - Cut Tape (CT) 478-9415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB226M025R0100 |
Description | CAP TANT POLY 22UF 25V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 22 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 50 | 11,43560 Kč | 571,78 Kč |
| 100 | 10,44440 Kč | 1 044,44 Kč |
| 500 | 8,77086 Kč | 4 385,43 Kč |
| 1 000 | 8,25368 Kč | 8 253,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,82795 Kč | 15 655,90 Kč |
| 6 000 | 7,30181 Kč | 43 810,86 Kč |
| 10 000 | 7,10719 Kč | 71 071,90 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |




