
TCJB226M025R0150E | |
|---|---|
DigiKey Part Number | 478-13237-2-ND - Tape & Reel (TR) 478-13237-1-ND - Cut Tape (CT) 478-13237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB226M025R0150E |
Description | CAP TANT POLY 22UF 25V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB226M025R0150E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 13,66100 Kč | 136,61 Kč |
| 50 | 10,65140 Kč | 532,57 Kč |
| 100 | 9,72300 Kč | 972,30 Kč |
| 500 | 8,15224 Kč | 4 076,12 Kč |
| 1 000 | 7,66662 Kč | 7 666,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,41234 Kč | 14 824,68 Kč |
| 4 000 | 7,07680 Kč | 28 307,20 Kč |
| 6 000 | 6,90872 Kč | 41 452,32 Kč |
| 10 000 | 6,72238 Kč | 67 223,80 Kč |
| 14 000 | 6,61346 Kč | 92 588,44 Kč |
| 20 000 | 6,50867 Kč | 130 173,40 Kč |
| 24 000 | 6,45897 Kč | 155 015,28 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |











