




1-84982-6 | |
|---|---|
DigiKey Part Number | A100314TR-ND - Tape & Reel (TR) A100314CT-ND - Cut Tape (CT) A100314DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84982-6 |
Description | CONN FFC FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-84982-6 Models |
Category | Height Above Board 0.220" (5.59mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 16 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Beige |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0528081671 | Molex | 13 948 | WM11059CT-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,35700 Kč | 163,57 Kč |
| 25 | 15,32840 Kč | 383,21 Kč |
| 50 | 14,59780 Kč | 729,89 Kč |
| 100 | 13,89860 Kč | 1 389,86 Kč |
| 250 | 13,02632 Kč | 3 256,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,23948 Kč | 9 791,58 Kč |
| 1 600 | 11,65507 Kč | 18 648,11 Kč |
| 2 400 | 11,32641 Kč | 27 183,38 Kč |
| 4 000 | 10,92558 Kč | 43 702,32 Kč |
| 5 600 | 10,66938 Kč | 59 748,53 Kč |
| 8 000 | 10,40446 Kč | 83 235,68 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



