



0528081671 | |
|---|---|
DigiKey Part Number | WM11059TR-ND - Tape & Reel (TR) WM11059CT-ND - Cut Tape (CT) WM11059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081671 |
Description | CONN FFC FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081671 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,85100 Kč | 208,51 Kč |
| 25 | 19,53640 Kč | 488,41 Kč |
| 50 | 18,60420 Kč | 930,21 Kč |
| 100 | 17,71390 Kč | 1 771,39 Kč |
| 250 | 16,60268 Kč | 4 150,67 Kč |
| 500 | 15,80940 Kč | 7 904,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,70223 Kč | 14 702,23 Kč |
| 2 000 | 14,00064 Kč | 28 001,28 Kč |
| 3 000 | 13,60595 Kč | 40 817,85 Kč |
| 5 000 | 13,12457 Kč | 65 622,85 Kč |
| 7 000 | 12,81692 Kč | 89 718,44 Kč |
| 10 000 | 12,49868 Kč | 124 986,80 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |






