


0151670327 | |
|---|---|
DigiKey Part Number | 0151670327-ND |
Manufacturer | |
Manufacturer Product Number | 0151670327 |
Description | CABLE FFC/FPC 16POS 1MM 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670327 Models |
Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 9.000" (228.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,86000 Kč | 53,86 Kč |
| 10 | 45,73400 Kč | 457,34 Kč |
| 25 | 42,86880 Kč | 1 071,72 Kč |
| 50 | 40,81640 Kč | 2 040,82 Kč |
| 100 | 38,86600 Kč | 3 886,60 Kč |
| 250 | 36,43120 Kč | 9 107,80 Kč |
| 500 | 34,69218 Kč | 17 346,09 Kč |
| 1 000 | 33,03689 Kč | 33 036,89 Kč |
| 3 000 | 30,57464 Kč | 91 723,92 Kč |
| Unit Price without VAT: | 53,86000 Kč |
|---|---|
| Unit Price with VAT: | 65,17060 Kč |










