



0522711679 | |
|---|---|
DigiKey Part Number | WM7962TR-ND - Tape & Reel (TR) WM7962CT-ND - Cut Tape (CT) WM7962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522711679 |
Description | CONN FPC BOTTOM 16POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522711679 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-84952-6 | TE Connectivity AMP Connectors | 9 550 | A100252CT-ND | 33,18000 Kč | Similar |
| 68611614422 | Würth Elektronik | 400 | 732-1999-1-ND | 34,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,30800 Kč | 313,08 Kč |
| 25 | 29,33840 Kč | 733,46 Kč |
| 50 | 27,93580 Kč | 1 396,79 Kč |
| 100 | 26,60030 Kč | 2 660,03 Kč |
| 250 | 24,93304 Kč | 6 233,26 Kč |
| 500 | 23,74286 Kč | 11 871,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,53343 Kč | 24 533,43 Kč |
| 2 000 | 23,36301 Kč | 46 726,02 Kč |
| 3 000 | 22,70451 Kč | 68 113,53 Kč |
| 5 000 | 21,90159 Kč | 109 507,95 Kč |
| 7 000 | 21,38826 Kč | 149 717,82 Kč |
| 10 000 | 20,85748 Kč | 208 574,80 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |
















