




2001220008 | |
|---|---|
DigiKey Part Number | WM14947-ND |
Manufacturer | |
Manufacturer Product Number | 2001220008 |
Description | MEGAFIT BACKSHLL HALF 8CKT 1=1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Mega-Fit Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 2001220008 Models |
Category | Accessory Type Backshell |
Manufacturer Molex | Number of Positions 8 |
Series | For Use With/Related Products Mega-Fit Receptacles |
Packaging Bag | Features 2 Required Per Connector |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 Kč | 20,60 Kč |
| 10 | 17,48100 Kč | 174,81 Kč |
| 25 | 16,37360 Kč | 409,34 Kč |
| 50 | 15,59100 Kč | 779,55 Kč |
| 100 | 14,84640 Kč | 1 484,64 Kč |
| 300 | 13,73837 Kč | 4 121,51 Kč |
| 600 | 13,08197 Kč | 7 849,18 Kč |
| 1 200 | 12,45753 Kč | 14 949,04 Kč |
| 2 700 | 11,76483 Kč | 31 765,04 Kč |
| Unit Price without VAT: | 20,60000 Kč |
|---|---|
| Unit Price with VAT: | 24,92600 Kč |












