




2302484-1 | |
|---|---|
DigiKey Part Number | A139377-ND |
Manufacturer | |
Manufacturer Product Number | 2302484-1 |
Description | CONN BACKSHELL 6POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2302484-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 6 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 158,74782 Kč | 79 373,91 Kč |
| Unit Price without VAT: | 158,74782 Kč |
|---|---|
| Unit Price with VAT: | 192,08486 Kč |











