15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

231-545/001-000

DigiKey Part Number
2946-231-545/001-000-ND
Manufacturer
Manufacturer Product Number
231-545/001-000
Description
TERM BLOCK HDR 15POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
231-545/001-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
15
Positions Per Level
15
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
16A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Orange
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Box
QuantityUnit PriceExt Price
1157,28000 Kč157,28 Kč
Manufacturers Standard Package
Unit Price without VAT:157,28000 Kč
Unit Price with VAT:190,30880 Kč