16 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68611614422

DigiKey Part Number
732-1999-2-ND - Tape & Reel (TR)
732-1999-1-ND - Cut Tape (CT)
732-1999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
68611614422
Description
CONN FPC BOTTOM 16POS 1MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
68611614422 Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Tapered
Manufacturer
Würth Elektronik
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyphenylene Sulfide (PPS)
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
125V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-25°C ~ 85°C
Number of Positions
16
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
100.0µin (2.54µm)
FFC, FCB Thickness
0.29mm ~ 0.34mm
Housing Color
Beige
Height Above Board
0.118" (3.00mm)
Actuator Color
Black
Locking Feature
Slide Lock
Mating Cycles
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0522071660Molex1 988WM10837CT-ND43,89000 KčSimilar
0522711669Molex5 212WM7944CT-ND41,58000 KčSimilar
SFW16R-2STE9LFAmphenol CS (FCI)135609-6468-1-ND17,64000 KčSimilar
ZF1-16-01-T-WTSamtec Inc.43SAM13325-ND30,03000 KčSimilar
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1031,58100 Kč315,81 Kč
5029,33420 Kč1 466,71 Kč
10025,38660 Kč2 538,66 Kč
50025,15560 Kč12 577,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50020,87201 Kč31 308,01 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč