16 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0522711669

DigiKey Part Number
WM7944TR-ND - Tape & Reel (TR)
WM7944CT-ND - Cut Tape (CT)
WM7944DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0522711669
Description
CONN FPC BOTTOM 16POS 1MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0522711669 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA46), Nylon 4/6
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
16
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
3.94µin (0.10µm)
FFC, FCB Thickness
0.30mm
Mating Cycles
30
Height Above Board
0.118" (3.00mm)
Base Product Number
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1035,29800 Kč352,98 Kč
2533,08440 Kč827,11 Kč
5031,50120 Kč1 575,06 Kč
10029,99350 Kč2 999,35 Kč
25028,11548 Kč7 028,87 Kč
50026,77286 Kč13 386,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,43780 Kč28 437,80 Kč
2 00027,08112 Kč54 162,24 Kč
3 00026,31798 Kč78 953,94 Kč
5 00025,38721 Kč126 936,05 Kč
7 00024,79240 Kč173 546,80 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč