Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0150390329 | |
|---|---|
DigiKey Part Number | 900-0150390329-ND |
Manufacturer | |
Manufacturer Product Number | 0150390329 |
Description | CABLE FFC/FPC 16POS 1MM 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390329 Models |
Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150671016 | Molex | 0 | 900-0150671016-ND | 65,51460 Kč | Parametric Equivalent |
| 0152670329 | Molex | 850 | WM25146-ND | 55,94000 Kč | Parametric Equivalent |
| 0982670329 | Molex | 0 | 0982670329-ND | 41,05823 Kč | Parametric Equivalent |
| 10-16-A-0254-C-4-08-4-T | GCT | 518 | 2073-10-16-A-0254-C-4-08-4-T-ND | 19,95000 Kč | Parametric Equivalent |
| 10-16-A-0254-C-4-08-4-T-HF | GCT | 0 | 2073-10-16-A-0254-C-4-08-4-T-HF-ND | 13,38706 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 104,94800 Kč | 1 049,48 Kč |
| 25 | 98,36320 Kč | 2 459,08 Kč |
| 50 | 93,66360 Kč | 4 683,18 Kč |
| 100 | 89,18900 Kč | 8 918,90 Kč |
| 250 | 83,60564 Kč | 20 901,41 Kč |
| 500 | 79,61686 Kč | 39 808,43 Kč |
| 1 000 | 75,82000 Kč | 75 820,00 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |










