16 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0522711669

DigiKey Part Number
WM7944TR-ND - Tape & Reel (TR)
WM7944CT-ND - Cut Tape (CT)
WM7944DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0522711669
Description
CONN FPC BOTTOM 16POS 1MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0522711669 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
16
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
-
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1035,29800 Kč352,98 Kč
2533,08440 Kč827,11 Kč
5031,50120 Kč1 575,06 Kč
10029,99350 Kč2 999,35 Kč
25028,11548 Kč7 028,87 Kč
50026,77286 Kč13 386,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,88030 Kč27 880,30 Kč
2 00026,55019 Kč53 100,38 Kč
3 00025,80192 Kč77 405,76 Kč
5 00024,88948 Kč124 447,40 Kč
7 00024,30626 Kč170 143,82 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč