
0150390331 | |
|---|---|
DigiKey Part Number | 900-0150390331-ND |
Manufacturer | |
Manufacturer Product Number | 0150390331 |
Description | CABLE PREMO-FLEX JUMPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390331 Models |
Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0152670331 | Molex | 1 138 | WM10548-ND | 90,08000 Kč | Parametric Equivalent |
| 10-16-A-0304-C-4-08-4-T | GCT | 451 | 2073-10-16-A-0304-C-4-08-4-T-ND | 20,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 76,72700 Kč | 767,27 Kč |
| 25 | 71,91400 Kč | 1 797,85 Kč |
| 50 | 68,47860 Kč | 3 423,93 Kč |
| 100 | 65,20930 Kč | 6 520,93 Kč |
| 250 | 61,12600 Kč | 15 281,50 Kč |
| 500 | 58,20940 Kč | 29 104,70 Kč |
| 1 000 | 55,43283 Kč | 55 432,83 Kč |
| 3 000 | 51,30217 Kč | 153 906,51 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |





