


0150390325 | |
|---|---|
DigiKey Part Number | 900-0150390325-ND |
Manufacturer | |
Manufacturer Product Number | 0150390325 |
Description | CABLE FFC/FPC 16POS 1MM 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390325 Models |
Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670325 | Molex | 918 | 0151670325-ND | 51,59000 Kč | Parametric Equivalent |
| 0152670325 | Molex | 535 | 0152670325-ND | 60,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 96,92700 Kč | 969,27 Kč |
| 25 | 90,84560 Kč | 2 271,14 Kč |
| 50 | 86,50760 Kč | 4 325,38 Kč |
| 100 | 82,37520 Kč | 8 237,52 Kč |
| 250 | 77,21804 Kč | 19 304,51 Kč |
| 500 | 73,53374 Kč | 36 766,87 Kč |
| 1 000 | 70,02665 Kč | 70 026,65 Kč |
| 3 000 | 64,80921 Kč | 194 427,63 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |





