16 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0151670325

DigiKey Part Number
0151670325-ND
Manufacturer
Manufacturer Product Number
0151670325
Description
CABLE FFC/FPC 16POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670325 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-16-A-0203-C-4-08-4-TGCT3002073-10-16-A-0203-C-4-08-4-T-ND19,32000 KčSimilar
In-Stock: 918
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
151,59000 Kč51,59 Kč
1043,90100 Kč439,01 Kč
2541,15280 Kč1 028,82 Kč
5039,18360 Kč1 959,18 Kč
10037,31260 Kč3 731,26 Kč
25034,97452 Kč8 743,63 Kč
50033,30506 Kč16 652,53 Kč
1 00031,71590 Kč31 715,90 Kč
3 00029,35193 Kč88 055,79 Kč
Manufacturers Standard Package
Unit Price without VAT:51,59000 Kč
Unit Price with VAT:62,42390 Kč