
10-16-A-0203-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-16-A-0203-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-16-A-0203-C-4-08-4-T |
Description | 1MM PITCH FFC, 16 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 25 | 15,33680 Kč | 383,42 Kč |
| 50 | 14,60620 Kč | 730,31 Kč |
| 100 | 13,90910 Kč | 1 390,91 Kč |
| 300 | 12,86967 Kč | 3 860,90 Kč |
| 500 | 12,41360 Kč | 6 206,80 Kč |
| 1 000 | 11,82082 Kč | 11 820,82 Kč |
| 2 500 | 11,08064 Kč | 27 701,60 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


