
0526101671 | |
|---|---|
DigiKey Part Number | 900-0526101671TR-ND - Tape & Reel (TR) 900-0526101671CT-ND - Cut Tape (CT) 900-0526101671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101671 |
Description | CONN VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101671 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 125V |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 39.4µin (1.00µm) |
Height Above Board 0.226" (5.74mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,79900 Kč | 247,99 Kč |
| 25 | 23,24040 Kč | 581,01 Kč |
| 50 | 22,12760 Kč | 1 106,38 Kč |
| 100 | 21,07150 Kč | 2 107,15 Kč |
| 250 | 19,75156 Kč | 4 937,89 Kč |
| 500 | 18,80790 Kč | 9 403,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,26280 Kč | 18 262,80 Kč |
| 2 000 | 17,39128 Kč | 34 782,56 Kč |
| 3 000 | 16,90094 Kč | 50 702,82 Kč |
| 5 000 | 16,30306 Kč | 81 515,30 Kč |
| 7 000 | 15,92098 Kč | 111 446,86 Kč |
| 10 000 | 15,52573 Kč | 155 257,30 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |









