


0151670311 | |
|---|---|
DigiKey Part Number | 0151670311-ND |
Manufacturer | |
Manufacturer Product Number | 0151670311 |
Description | CABLE FFC/FPC 16POS 1MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,32000 Kč | 25,32 Kč |
| 10 | 21,50600 Kč | 215,06 Kč |
| 25 | 20,14560 Kč | 503,64 Kč |
| 50 | 19,18540 Kč | 959,27 Kč |
| 100 | 18,26890 Kč | 1 826,89 Kč |
| 250 | 17,12328 Kč | 4 280,82 Kč |
| 500 | 16,30536 Kč | 8 152,68 Kč |
| 1 000 | 15,52714 Kč | 15 527,14 Kč |
| 3 000 | 14,36925 Kč | 43 107,75 Kč |
| Unit Price without VAT: | 25,32000 Kč |
|---|---|
| Unit Price with VAT: | 30,63720 Kč |










