



0528521670 | |
|---|---|
DigiKey Part Number | WM3395TR-ND - Tape & Reel (TR) WM3395CT-ND - Cut Tape (CT) WM3395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528521670 |
Description | CONN FFC FPC BOTTOM 16POS 1MM RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528521670 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 80°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 25 | 21,89680 Kč | 547,42 Kč |
| 50 | 20,84680 Kč | 1 042,34 Kč |
| 100 | 19,84940 Kč | 1 984,94 Kč |
| 250 | 18,60592 Kč | 4 651,48 Kč |
| 500 | 17,71770 Kč | 8 858,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,30732 Kč | 18 307,32 Kč |
| 2 000 | 17,43380 Kč | 34 867,60 Kč |
| 3 000 | 16,94231 Kč | 50 826,93 Kč |
| 5 000 | 16,34304 Kč | 81 715,20 Kč |
| 7 000 | 15,95998 Kč | 111 719,86 Kč |
| 10 000 | 15,56378 Kč | 155 637,80 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |






