0150671016 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 123,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 850
Unit Price: 55,94000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 41,05823 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 518
Unit Price: 19,95000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 13,38706 Kč
Datasheet
16 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150671016

DigiKey Part Number
900-0150671016-ND
Manufacturer
Manufacturer Product Number
0150671016
Description
PREMO-FLEX 1.0 HBS LGT 254 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390329Molex0900-0150390329-ND123,47000 KčParametric Equivalent
0152670329Molex850WM25146-ND55,94000 KčParametric Equivalent
0982670329Molex00982670329-ND41,05823 KčParametric Equivalent
10-16-A-0254-C-4-08-4-TGCT5182073-10-16-A-0254-C-4-08-4-T-ND19,95000 KčParametric Equivalent
10-16-A-0254-C-4-08-4-T-HFGCT02073-10-16-A-0254-C-4-08-4-T-HF-ND13,38706 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00065,51460 Kč65 514,60 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51460 Kč
Unit Price with VAT:79,27267 Kč