



0522071660 | |
|---|---|
DigiKey Part Number | WM10837TR-ND - Tape & Reel (TR) WM10837CT-ND - Cut Tape (CT) WM10837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522071660 |
Description | CONN FFC FPC TOP 16POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071660 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,18700 Kč | 371,87 Kč |
| 25 | 34,86520 Kč | 871,63 Kč |
| 50 | 33,19780 Kč | 1 659,89 Kč |
| 100 | 31,61040 Kč | 3 161,04 Kč |
| 250 | 29,62984 Kč | 7 407,46 Kč |
| 500 | 28,21544 Kč | 14 107,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,97003 Kč | 29 970,03 Kč |
| 2 000 | 28,54027 Kč | 57 080,54 Kč |
| 3 000 | 27,73598 Kč | 83 207,94 Kč |
| 5 000 | 26,75511 Kč | 133 775,55 Kč |
| 7 000 | 26,12826 Kč | 182 897,82 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |















