



W33-S1N1Q-5 | |
|---|---|
DigiKey Part Number | PB257-ND |
Manufacturer | |
Manufacturer Product Number | W33-S1N1Q-5 |
Description | CIR BRKR THRM 5A 250VAC 50VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 436,61000 Kč | 2 436,61 Kč |
| 5 | 2 020,55400 Kč | 10 102,77 Kč |
| 10 | 1 863,25800 Kč | 18 632,58 Kč |
| 60 | 1 507,99933 Kč | 90 479,96 Kč |
| 120 | 1 388,04133 Kč | 166 564,96 Kč |
| Unit Price without VAT: | 2 436,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 948,29810 Kč |











